


5-0SMDJ17CA | |
---|---|
DigiKey Part Number | 283-5-0SMDJ17CATR-ND - Tape & Reel (TR) 283-5-0SMDJ17CACT-ND - Cut Tape (CT) 283-5-0SMDJ17CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ17CA |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $8.95000 | $89.50 |
100 | $5.98090 | $598.09 |
500 | $4.70802 | $2,354.01 |
1,000 | $4.29829 | $4,298.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
150,000 | $3.43836 | $515,754.00 |