


SMBJ51CA | |
|---|---|
DigiKey Part Number | 283-SMBJ51CATR-ND - Tape & Reel (TR) 283-SMBJ51CACT-ND - Cut Tape (CT) 283-SMBJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA |
Description | TVS DIODE 51VWM 82.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 7.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.36230 | $136.23 |
| 500 | $1.01436 | $507.18 |
| 1,000 | $0.90173 | $901.73 |
| 2,000 | $0.80678 | $1,613.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88422 | $2,652.66 |
| 6,000 | $0.80242 | $4,814.52 |
| 9,000 | $0.76072 | $6,846.48 |
| 15,000 | $0.71384 | $10,707.60 |
| 21,000 | $0.68608 | $14,407.68 |
| 30,000 | $0.65909 | $19,772.70 |



