


SMBJ45A | |
|---|---|
DigiKey Part Number | 283-SMBJ45ATR-ND - Tape & Reel (TR) 283-SMBJ45ACT-ND - Cut Tape (CT) 283-SMBJ45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45A |
Description | TVS DIODE 45VWM 72.7VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 8.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.13800 | $21.38 |
| 100 | $1.34420 | $134.42 |
| 500 | $1.00022 | $500.11 |
| 1,000 | $0.88899 | $888.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72656 | $2,179.68 |
| 6,000 | $0.65708 | $3,942.48 |
| 9,000 | $0.62164 | $5,594.76 |
| 15,000 | $0.58181 | $8,727.15 |
| 21,000 | $0.55822 | $11,722.62 |
| 30,000 | $0.53527 | $16,058.10 |

