


SMBJ440CA | |
---|---|
DigiKey Part Number | 283-SMBJ440CATR-ND - Tape & Reel (TR) 283-SMBJ440CACT-ND - Cut Tape (CT) 283-SMBJ440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ440CA |
Description | TVS DIODE 440VWM 713VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 800mA Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.34200 | $33.42 |
100 | $2.14030 | $214.03 |
500 | $1.72872 | $864.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $1.22624 | $147,148.80 |