Eaton-DO-214AA,-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AA,-SMB
High Power TVS Diodes

SMBJ440CA

DigiKey Part Number
283-SMBJ440CATR-ND - Tape & Reel (TR)
283-SMBJ440CACT-ND - Cut Tape (CT)
283-SMBJ440CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ440CA
Description
TVS DIODE 440VWM 713VC SMB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
713V Clamp 800mA Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.34200$33.42
100$2.14030$214.03
500$1.72872$864.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$1.22624$147,148.80