


SMBJ36CA | |
|---|---|
DigiKey Part Number | 283-SMBJ36CATR-ND - Tape & Reel (TR) 283-SMBJ36CACT-ND - Cut Tape (CT) 283-SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 10.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.27700 | $22.77 |
| 100 | $1.43880 | $143.88 |
| 500 | $1.07372 | $536.86 |
| 1,000 | $0.95583 | $955.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80565 | $2,416.95 |
| 6,000 | $0.72993 | $4,379.58 |
| 9,000 | $0.69132 | $6,221.88 |
| 15,000 | $0.64792 | $9,718.80 |
| 21,000 | $0.62221 | $13,066.41 |
| 30,000 | $0.59722 | $17,916.60 |


