


SMBJ30CA | |
|---|---|
DigiKey Part Number | 283-SMBJ30CATR-ND - Tape & Reel (TR) 283-SMBJ30CACT-ND - Cut Tape (CT) 283-SMBJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79236 | $2,377.08 |
| 6,000 | $0.71768 | $4,306.08 |
| 9,000 | $0.67960 | $6,116.40 |
| 15,000 | $0.63679 | $9,551.85 |
| 21,000 | $0.61144 | $12,840.24 |
| 30,000 | $0.58679 | $17,603.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.41660 | $141.66 |
| 500 | $1.05680 | $528.40 |
| 1,000 | $0.94046 | $940.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.68500 | $16.85 |
| 100 | $1.13540 | $113.54 |
| 500 | $0.87592 | $437.96 |
| 1,000 | $0.78910 | $789.10 |

