


SMBJ250CA | |
|---|---|
DigiKey Part Number | 283-SMBJ250CATR-ND - Tape & Reel (TR) 283-SMBJ250CACT-ND - Cut Tape (CT) 283-SMBJ250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA |
Description | TVS DIODE 250VWM 405VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 100 | $1.73060 | $173.06 |
| 500 | $1.29998 | $649.99 |
| 1,000 | $1.16079 | $1,160.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98365 | $2,950.95 |
| 6,000 | $0.89434 | $5,366.04 |
| 9,000 | $0.84881 | $7,639.29 |
| 15,000 | $0.79763 | $11,964.45 |
| 21,000 | $0.76732 | $16,113.72 |
| 30,000 | $0.73786 | $22,135.80 |

