


SMBJ16A | |
|---|---|
DigiKey Part Number | 283-SMBJ16ATR-ND - Tape & Reel (TR) 283-SMBJ16ACT-ND - Cut Tape (CT) 283-SMBJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.36230 | $136.23 |
| 500 | $1.01436 | $507.18 |
| 1,000 | $0.90173 | $901.73 |
| 2,000 | $0.80678 | $1,613.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77320 | $2,319.60 |
| 6,000 | $0.70003 | $4,200.18 |
| 9,000 | $0.66272 | $5,964.48 |
| 15,000 | $0.62077 | $9,311.55 |
| 21,000 | $0.59592 | $12,514.32 |
| 30,000 | $0.57177 | $17,153.10 |

