


SMBJ15CA | |
|---|---|
DigiKey Part Number | 283-SMBJ15CATR-ND - Tape & Reel (TR) 283-SMBJ15CACT-ND - Cut Tape (CT) 283-SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.13800 | $21.38 |
| 100 | $1.34670 | $134.67 |
| 500 | $1.00336 | $501.68 |
| 1,000 | $0.89220 | $892.20 |
| 2,000 | $0.79843 | $1,596.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78644 | $2,359.32 |
| 6,000 | $0.71222 | $4,273.32 |
| 9,000 | $0.67436 | $6,069.24 |
| 15,000 | $0.63183 | $9,477.45 |
| 21,000 | $0.60663 | $12,739.23 |
| 30,000 | $0.58213 | $17,463.90 |



