


SMBJ110CA | |
|---|---|
DigiKey Part Number | 283-SMBJ110CATR-ND - Tape & Reel (TR) 283-SMBJ110CACT-ND - Cut Tape (CT) 283-SMBJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110CA |
Description | TVS DIODE 110VWM 177VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 3.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.27700 | $22.77 |
| 100 | $1.43550 | $143.55 |
| 500 | $1.07044 | $535.22 |
| 1,000 | $0.95238 | $952.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77984 | $2,339.52 |
| 6,000 | $0.70612 | $4,236.72 |
| 9,000 | $0.66854 | $6,016.86 |
| 15,000 | $0.62630 | $9,394.50 |
| 21,000 | $0.60128 | $12,626.88 |
| 30,000 | $0.57695 | $17,308.50 |

