


SMBJ10CA | |
|---|---|
DigiKey Part Number | 283-SMBJ10CATR-ND - Tape & Reel (TR) 283-SMBJ10CACT-ND - Cut Tape (CT) 283-SMBJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 35.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.36230 | $136.23 |
| 500 | $1.01436 | $507.18 |
| 1,000 | $0.90173 | $901.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73728 | $2,211.84 |
| 6,000 | $0.66693 | $4,001.58 |
| 9,000 | $0.63107 | $5,679.63 |
| 15,000 | $0.59075 | $8,861.25 |
| 21,000 | $0.56687 | $11,904.27 |
| 30,000 | $0.54365 | $16,309.50 |

