162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ100CA

DigiKey Part Number
283-SMBJ100CATR-ND - Tape & Reel (TR)
283-SMBJ100CACT-ND - Cut Tape (CT)
283-SMBJ100CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100CA
Description
TVS DIODE 100VWM 162VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
162V
Mfr
Current - Peak Pulse (10/1000µs)
3.7A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
111V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.27700$22.77
100$1.43550$143.55
500$1.07044$535.22
1,000$0.95238$952.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77984$2,339.52
6,000$0.70612$4,236.72
9,000$0.66854$6,016.86
15,000$0.62630$9,394.50
21,000$0.60128$12,626.88
30,000$0.57695$17,308.50
Manufacturers Standard Package