



SMF26A | |
---|---|
DigiKey Part Number | 283-SMF26ATR-ND - Tape & Reel (TR) 283-SMF26ACT-ND - Cut Tape (CT) 283-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.06900 | $20.69 |
100 | $1.30230 | $130.23 |
500 | $0.97054 | $485.27 |
1,000 | $0.86322 | $863.22 |
2,000 | $0.77278 | $1,545.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.70279 | $4,216.74 |
12,000 | $0.64101 | $7,692.12 |
18,000 | $0.60953 | $10,971.54 |
30,000 | $0.57414 | $17,224.20 |
42,000 | $0.55319 | $23,233.98 |
60,000 | $0.53282 | $31,969.20 |
150,000 | $0.48813 | $73,219.50 |