


SMAJ48AH | |
|---|---|
DigiKey Part Number | 283-SMAJ48AHTR-ND - Tape & Reel (TR) 283-SMAJ48AHCT-ND - Cut Tape (CT) 283-SMAJ48AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48AH |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33640 | $133.64 |
| 500 | $0.99566 | $497.83 |
| 1,000 | $0.88536 | $885.36 |
| 2,000 | $0.79232 | $1,584.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | $0.45892 | $137,676.00 |

