


SMAJ45A | |
---|---|
DigiKey Part Number | 283-SMAJ45ATR-ND - Tape & Reel (TR) 283-SMAJ45ACT-ND - Cut Tape (CT) 283-SMAJ45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45A |
Description | TVS DIODE 45VWM 72.7VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.88000 | $18.80 |
100 | $1.17750 | $117.75 |
500 | $0.87348 | $436.74 |
1,000 | $0.77512 | $775.12 |
2,000 | $0.69207 | $1,384.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60203 | $3,010.15 |