


SMAJ40A | |
---|---|
DigiKey Part Number | 283-SMAJ40ATR-ND - Tape & Reel (TR) 283-SMAJ40ACT-ND - Cut Tape (CT) 283-SMAJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40A |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.14900 | $21.49 |
100 | $1.31710 | $131.71 |
500 | $0.98784 | $493.92 |
1,000 | $0.70795 | $707.95 |
2,000 | $0.70384 | $1,407.68 |
5,000 | $0.69773 | $3,488.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.56472 | $11,294.40 |