


SMAJ30CA | |
|---|---|
DigiKey Part Number | 283-SMAJ30CATR-ND - Tape & Reel (TR) 283-SMAJ30CACT-ND - Cut Tape (CT) 283-SMAJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 8.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.23600 | $22.36 |
| 100 | $1.41330 | $141.33 |
| 500 | $1.05416 | $527.08 |
| 1,000 | $0.93816 | $938.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69927 | $3,496.35 |
| 10,000 | $0.63676 | $6,367.60 |
| 15,000 | $0.60773 | $9,115.95 |

