


SMAJ26CA | |
|---|---|
DigiKey Part Number | 283-SMAJ26CATR-ND - Tape & Reel (TR) 283-SMAJ26CACT-ND - Cut Tape (CT) 283-SMAJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.96500 | $19.65 |
| 100 | $1.23160 | $123.16 |
| 500 | $0.91424 | $457.12 |
| 1,000 | $0.81138 | $811.38 |
| 2,000 | $0.72465 | $1,449.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61311 | $3,065.55 |
| 10,000 | $0.55651 | $5,565.10 |
| 15,000 | $0.52767 | $7,915.05 |
| 25,000 | $0.49524 | $12,381.00 |
| 35,000 | $0.47604 | $16,661.40 |
| 50,000 | $0.45737 | $22,868.50 |

