


SMAJ17AH | |
|---|---|
DigiKey Part Number | 283-SMAJ17AHTR-ND - Tape & Reel (TR) 283-SMAJ17AHCT-ND - Cut Tape (CT) 283-SMAJ17AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17AH |
Description | TVS DIODE 17VWM 27.6VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.9V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 27.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA20A-Q | Bourns Inc. | 0 | 118-P4SMA20A-QTR-ND | $0.84829 | Similar |
| P4SMA20AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA20AHM3_A/H-ND | $1.25978 | Similar |
| SM4T21AY | STMicroelectronics | 986 | 497-10910-1-ND | $12.74000 | Similar |
| SMAJ17AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ17AHE3_A/I-ND | $1.00529 | Similar |
| SZ1SMA17AT3G | Littelfuse Inc. | 0 | 18-SZ1SMA17AT3GTR-ND | $1.36234 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | $0.49021 | $147,063.00 |





