


5-0SMDJ90A | |
---|---|
DigiKey Part Number | 283-5-0SMDJ90ATR-ND - Tape & Reel (TR) 283-5-0SMDJ90ACT-ND - Cut Tape (CT) 283-5-0SMDJ90ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ90A |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.64000 | $18.64 |
10 | $11.93900 | $119.39 |
100 | $8.09690 | $809.69 |
500 | $6.45286 | $3,226.43 |
1,000 | $5.92432 | $5,924.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.03950 | $15,118.50 |