19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ12CA

DigiKey Part Number
283-SMAJ12CATR-ND - Tape & Reel (TR)
283-SMAJ12CACT-ND - Cut Tape (CT)
283-SMAJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12CA
Description
TVS DIODE 12VWM 19.9VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.9V
Mfr
Current - Peak Pulse (10/1000µs)
20.1A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.25300$22.53
100$1.41990$141.99
500$1.05810$529.05
1,000$0.94120$941.20
2,000$0.84271$1,685.42
5,000$0.73591$3,679.55
Manufacturers Standard Package
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78356$3,917.80
10,000$0.71433$7,143.30
15,000$0.67904$10,185.60
25,000$0.63938$15,984.50
35,000$0.61590$21,556.50
50,000$0.59307$29,653.50
Manufacturers Standard Package