Eaton-DO-214AC,-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AC,-SMA
High Power TVS Diodes

SMAJ10A

DigiKey Part Number
283-SMAJ10ATR-ND - Tape & Reel (TR)
283-SMAJ10ACT-ND - Cut Tape (CT)
283-SMAJ10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ10A
Description
TVS DIODE 10VWM 17VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,915
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.19800$21.98
100$1.37470$137.47
500$1.02900$514.50
1,000$0.78204$782.04
2,000$0.75323$1,506.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67502$3,375.10
Manufacturers Standard Package