38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S24AH

DigiKey Part Number
283-SM8S24AHTR-ND - Tape & Reel (TR)
283-SM8S24AHCT-ND - Cut Tape (CT)
283-SM8S24AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S24AH
Description
TVS DIODE 24VWM 38.9VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
170A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.58000$30.58
10$19.99500$199.95
100$13.95110$1,395.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$12.46939$9,352.04
1,500$11.63665$17,454.97
2,250$11.21266$25,228.49
3,750$11.09902$41,621.32
Manufacturers Standard Package