


SFE-14 | |
---|---|
DigiKey Part Number | 283-SFE-14-ND |
Manufacturer | |
Manufacturer Product Number | SFE-14 |
Description | FUSE GLASS 14A 32VDC 5 IN TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $14.30800 | $71.54 |
10 | $13.20400 | $132.04 |
15 | $12.59467 | $188.92 |
25 | $11.87400 | $296.85 |
35 | $11.41886 | $399.66 |
50 | $10.95520 | $547.76 |
125 | $9.84744 | $1,230.93 |
250 | $9.08188 | $2,270.47 |
500 | $8.37276 | $4,186.38 |