
SDQ25-100-R | |
---|---|
DigiKey Part Number | 513-1804-2-ND - Tape & Reel (TR) 513-1804-1-ND - Cut Tape (CT) 513-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ25-100-R |
Description | INDUCT ARRAY 2 COIL 9.8UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 39.2 µH Inductance - Connected in Series 9.8 µH Inductance - Connected in Parallel 106.8mOhm DC Resistance (DCR) - Parallel 1.53 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.8 µH | |
Inductance - Connected In Series | 39.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.53 A | |
Current Rating - Series | 765 mA | |
Current Saturation - Parallel | 1.29 A | |
Current Saturation - Series | 643 mA | |
DC Resistance (DCR) - Parallel | 106.8mOhm | |
DC Resistance (DCR) - Series | 427.3mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $17.49300 | $174.93 |
100 | $14.38870 | $1,438.87 |
1,000 | $13.57374 | $13,573.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,900 | $17.69880 | $51,326.52 |