
SDQ12-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDQ12-3R3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ12-3R3-R |
Description | INDUCT ARRAY 2 COIL 3.61UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 14.44 µH Inductance - Connected in Series 3.61 µH Inductance - Connected in Parallel 152.7mOhm DC Resistance (DCR) - Parallel 1.28 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ12-3R3-R Models |
Category | Current Saturation - Parallel 1.6 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 800 mA |
Series | DC Resistance (DCR) - Parallel 152.7mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 610.6mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 3.61 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 14.44 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 1.28 A | Height 0.047" (1.19mm) |
Current Rating - Series 640 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | $14.79870 | $56,235.06 |

