sdcla1v4018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
sdcla1v4018
SDCx Series | Datasheet Preview

SDCLA1V4018-1R0-R

DigiKey Part Number
283-SDCLA1V4018-1R0-RTR-ND - Tape & Reel (TR)
283-SDCLA1V4018-1R0-RCT-ND - Cut Tape (CT)
283-SDCLA1V4018-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCLA1V4018-1R0-R
Description
IND SMD POWER 1.0UH 3.2A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.2 A 27mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
27mOhm
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.65600$16.56
25$1.53040$38.26
50$1.44400$72.20
100$1.36080$136.08
250$1.25868$314.67
500$1.18690$593.45
1,000$1.11894$1,118.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.37338$4,806.83
Manufacturers Standard Package