



SDCL1V4030-221M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-221M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-221M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-221M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-221M-R |
Description | FIXED IND 220UH 300MA 2.99 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 300 mA 2.99Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.99Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85000 | $18.50 |
| 100 | $1.52340 | $152.34 |
| 1,000 | $1.25246 | $1,252.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50908 | $1,018.16 |
| 4,000 | $0.47999 | $1,919.96 |
| 6,000 | $0.46375 | $2,782.50 |
| 10,000 | $0.44409 | $4,440.90 |
| 14,000 | $0.43161 | $6,042.54 |
| 20,000 | $0.41876 | $8,375.20 |
| 50,000 | $0.38753 | $19,376.50 |
| 100,000 | $0.36550 | $36,550.00 |
| 200,000 | $0.34476 | $68,952.00 |

