SDCL1V3012-101M-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDCL1V3012-101M-R
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4018-101M-R

DigiKey Part Number
283-SDCL1V4018-101M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4018-101M-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDCL1V4018-101M-R
Description
IND 100 UH 0.42A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 350 mA 1.725Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
1.725Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.23515$3,705.45
Manufacturers Standard Package