sdcha1v6045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-1R0-R

DigiKey Part Number
283-SDCHA1V6045-1R0-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-1R0-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-1R0-R
Description
IND SMD POWER 1.0UH 8.0A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 8 A 10mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
10mOhm
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.96700$19.67
25$1.82080$45.52
50$1.71560$85.78
100$1.61680$161.68
250$1.49592$373.98
500$1.41030$705.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.39623$1,396.23
2,000$1.31651$2,633.02
3,000$1.27198$3,815.94
5,000$1.21812$6,090.60
7,000$1.18390$8,287.30
10,000$1.14871$11,487.10
25,000$1.06314$26,578.50
50,000$1.00279$50,139.50
Manufacturers Standard Package