
SDCHA1V5020-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-3R3-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-3R3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-3R3-R |
Description | FIXED IND 3.3UH 2.8A 51.6 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 2.8 A 51.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 51.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 66MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.84682 | $2,117.05 |

