


SDCH1V6028-680M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-680M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-680M-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-680M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-680M-R |
Description | FIXED IND 68UH 850MA 460 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Inductor 850 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.17000 | $21.70 |
| 100 | $1.78240 | $178.24 |
| 1,000 | $1.46581 | $1,465.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59688 | $1,193.76 |
| 4,000 | $0.56276 | $2,251.04 |
| 6,000 | $0.54373 | $3,262.38 |
| 10,000 | $0.52068 | $5,206.80 |
| 14,000 | $0.50605 | $7,084.70 |
| 20,000 | $0.49100 | $9,820.00 |
| 50,000 | $0.45440 | $22,720.00 |
| 100,000 | $0.42858 | $42,858.00 |
| 200,000 | $0.40594 | $81,188.00 |

