
MCQ1V1608-3R3-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-3R3-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-3R3-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-3R3-R |
Description | FIXED IND 3.3UH 15MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 15 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 10MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.17590 | $17.59 |
| 1,000 | $0.14453 | $144.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13492 | $539.68 |
| 8,000 | $0.12721 | $1,017.68 |
| 12,000 | $0.12290 | $1,474.80 |
| 20,000 | $0.11768 | $2,353.60 |
| 28,000 | $0.11437 | $3,202.36 |
| 40,000 | $0.11096 | $4,438.40 |
| 100,000 | $0.10267 | $10,267.00 |
| 200,000 | $0.09682 | $19,364.00 |
| 400,000 | $0.09131 | $36,524.00 |

