2.2 µH Semi-Shielded Inductor 3 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Semi-Shielded Inductor 3 A 45mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V5020-2R2M-R

DigiKey Part Number
283-SDCH1V5020-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5020-2R2M-RCT-ND - Cut Tape (CT)
283-SDCH1V5020-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5020-2R2M-R
Description
FIXED IND 2.2UH 3A 45 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Inductor 3 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.8A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
45mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.89100$18.91
100$1.55220$155.22
1,000$1.27614$1,276.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61494$1,537.35
5,000$0.57981$2,899.05
7,500$0.56021$4,201.57
12,500$0.53648$6,706.00
17,500$0.52141$9,124.68
25,000$0.50591$12,647.75
Manufacturers Standard Package