6.8 µH Shielded Drum Core, Wirewound Inductor 2.19 A 55.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD25-6R8-R

DigiKey Part Number
513-1801-2-ND - Tape & Reel (TR)
513-1801-1-ND - Cut Tape (CT)
513-1801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD25-6R8-R
Description
FIXED IND 6.8UH 2.19A 55.6 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.19 A 55.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD25-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.56A
Shielding
Shielded
DC Resistance (DCR)
55.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.23000$20.23
10$16.65100$166.51
100$13.69080$1,369.08
1,000$12.85698$12,856.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,900$11.28456$32,725.22
5,800$11.01398$63,881.08
Manufacturers Standard Package