
SD25-221-R | |
|---|---|
DigiKey Part Number | 283-3657-2-ND - Tape & Reel (TR) 283-3657-1-ND - Cut Tape (CT) 283-3657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-221-R |
Description | FIXED IND 220UH 446MA 1.34 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 446 mA 1.34Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-221-R Models |
Category | Current - Saturation (Isat) 268mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.34Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $12.58700 | $125.87 |
| 100 | $10.34920 | $1,034.92 |
| 1,000 | $9.01167 | $9,011.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,900 | $12.22191 | $35,443.54 |
| 5,800 | $12.02394 | $69,738.85 |

