


SCF5432-30-05 | |
---|---|
DigiKey Part Number | 283-SCF5432-30-05TR-ND - Tape & Reel (TR) 283-SCF5432-30-05CT-ND - Cut Tape (CT) 283-SCF5432-30-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-05 |
Description | FUSE TRIGGERABLE 30A 62V 5 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 17.1 ~ 23.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.59000 | $26.59 |
5 | $22.06200 | $110.31 |
10 | $20.35800 | $203.58 |
50 | $16.88880 | $844.44 |
100 | $15.57990 | $1,557.99 |
250 | $13.99604 | $3,499.01 |
500 | $12.90020 | $6,450.10 |
1,000 | $12.64081 | $12,640.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.32746 | $51,637.30 |