


SCF4030-15-04 | |
---|---|
DigiKey Part Number | 283-SCF4030-15-04TR-ND - Tape & Reel (TR) 283-SCF4030-15-04CT-ND - Cut Tape (CT) 283-SCF4030-15-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-15-04 |
Description | FUSE TRIGGERABLE 15A 36V 4 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 10.5 ~ 19.6V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
5 | $10.98200 | $54.91 |
10 | $10.13400 | $101.34 |
50 | $8.40480 | $420.24 |
100 | $7.75450 | $775.45 |
250 | $6.96888 | $1,742.22 |
500 | $6.42556 | $3,212.78 |
1,000 | $5.92202 | $5,922.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.13372 | $25,668.60 |
10,000 | $4.79514 | $47,951.40 |