



S506-2.5-R | |
|---|---|
DigiKey Part Number | 283-S506-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 59.4 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0255 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $45.58000 | $227.90 |
| 10 | $42.06100 | $420.61 |
| 15 | $40.13200 | $601.98 |
| 25 | $37.81880 | $945.47 |
| 35 | $36.36714 | $1,272.85 |
| 50 | $34.88720 | $1,744.36 |

