Direct




S501-3.15-R | |
|---|---|
DigiKey Part Number | 283-S501-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-3.15-R |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 8.1 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cURus, IMQ, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.037 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02163.15MXP | Littelfuse Inc. | 1,631 | F1714-ND | $15.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $62.46600 | $312.33 |
| 10 | $57.63300 | $576.33 |
| 15 | $54.98533 | $824.78 |
| 25 | $51.81520 | $1,295.38 |
| 35 | $49.82457 | $1,743.86 |
| 50 | $47.79320 | $2,389.66 |


