



S500-8-R | |
---|---|
DigiKey Part Number | 283-S500-8-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Approval Agency | BSI, CSA, cURus, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $25.45400 | $127.27 |
10 | $23.49200 | $234.92 |
15 | $22.41600 | $336.24 |
25 | $21.12520 | $528.13 |
35 | $20.31400 | $710.99 |
50 | $19.48960 | $974.48 |
125 | $17.51440 | $2,189.30 |
250 | $16.14872 | $4,037.18 |
500 | $14.88358 | $7,441.79 |