



S500-3.15-R | |
|---|---|
DigiKey Part Number | 283-S500-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 13.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $23.66200 | $118.31 |
| 10 | $21.82800 | $218.28 |
| 15 | $20.82800 | $312.42 |
| 25 | $19.62960 | $490.74 |
| 35 | $18.87657 | $660.68 |
| 50 | $18.11040 | $905.52 |


