High Voltage Fuse Holders from Eaton
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8301-4-R

DigiKey Part Number
283-S-8301-4-R-ND
Manufacturer
Manufacturer Product Number
S-8301-4-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 600V 4 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
4
Voltage
600V
Orientation
-
Termination Style
Screw Terminal
Contact Material
Spring Bronze
Contact Finish
Tin-Lead
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$291.00100$2,910.01
Manufacturers Standard Package