Parametric Equivalent




PTV-6R0H305-R | |
|---|---|
DigiKey Part Number | 283-PTV-6R0H305-R-ND |
Manufacturer | |
Manufacturer Product Number | PTV-6R0H305-R |
Description | CAP 3F -10% +20% 6V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 6 V Radial 70mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.209" (5.30mm) |
Capacitance 3 F | Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 70mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV-6R0V305-R | Eaton - Electronics Division | 812 | 283-PTV-6R0V305-R-ND | $69.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.53000 | $83.53 |
| 10 | $63.34700 | $633.47 |
| 50 | $55.26980 | $2,763.49 |
| 100 | $52.77050 | $5,277.05 |
| 500 | $48.53940 | $24,269.70 |
| 1,000 | $47.22791 | $47,227.91 |


