ptslr1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptslr1812
Bussmann PTSLR Surface Mount Low Resistance PTC Resttable Fuses
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTSLR18126V500

DigiKey Part Number
283-PTSLR18126V500TR-ND - Tape & Reel (TR)
283-PTSLR18126V500CT-ND - Cut Tape (CT)
283-PTSLR18126V500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR18126V500
Description
PTC RESET FUSE 6V 5A 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
13 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.18000$12.18
5$10.07600$50.38
10$9.30200$93.02
50$7.71500$385.75
100$7.11900$711.90
250$6.39760$1,599.40
500$5.89922$2,949.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.67028$5,670.28
2,000$5.22362$10,447.24
3,000$4.97742$14,932.26
5,000$4.68220$23,411.00
7,000$4.49637$31,474.59
10,000$4.33209$43,320.90
Manufacturers Standard Package