



PTSLR18126V370 | |
---|---|
DigiKey Part Number | 283-PTSLR18126V370TR-ND - Tape & Reel (TR) 283-PTSLR18126V370CT-ND - Cut Tape (CT) 283-PTSLR18126V370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V370 |
Description | PTC RESET FUSE 6V 3.7A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.7 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.7 A | |
Current - Trip (It) | 9.1 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
5 | $9.02200 | $45.11 |
10 | $8.31400 | $83.14 |
50 | $6.90180 | $345.09 |
100 | $6.36750 | $636.75 |
250 | $5.72288 | $1,430.72 |
500 | $5.27704 | $2,638.52 |
1,000 | $4.86404 | $4,864.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.70525 | $9,410.50 |
4,000 | $4.33232 | $17,329.28 |
6,000 | $4.12670 | $24,760.20 |
10,000 | $3.88003 | $38,800.30 |
14,000 | $3.86091 | $54,052.74 |