



PTSLR18126V300 | |
---|---|
DigiKey Part Number | 283-PTSLR18126V300TR-ND - Tape & Reel (TR) 283-PTSLR18126V300CT-ND - Cut Tape (CT) 283-PTSLR18126V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V300 |
Description | PTC RESET FUSE 6V 3A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6.2 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 21 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
5 | $9.59800 | $47.99 |
10 | $8.85800 | $88.58 |
50 | $7.34780 | $367.39 |
100 | $6.77990 | $677.99 |
250 | $6.09300 | $1,523.25 |
500 | $5.61834 | $2,809.17 |
1,000 | $5.17850 | $5,178.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.22362 | $10,447.24 |
4,000 | $4.80918 | $19,236.72 |
6,000 | $4.58068 | $27,484.08 |
10,000 | $4.33209 | $43,320.90 |