


PTSLR12106V700 | |
---|---|
DigiKey Part Number | 283-PTSLR12106V700TR-ND - Tape & Reel (TR) 283-PTSLR12106V700CT-ND - Cut Tape (CT) 283-PTSLR12106V700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V700 |
Description | PTC RESET FUSE 7A 6V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 7 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
5 | $3.17800 | $15.89 |
10 | $2.92200 | $29.22 |
50 | $2.42680 | $121.34 |
100 | $2.23910 | $223.91 |
250 | $2.01288 | $503.22 |
500 | $1.85680 | $928.40 |
1,000 | $1.71234 | $1,712.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.52722 | $6,108.88 |
8,000 | $1.40644 | $11,251.52 |
12,000 | $1.33985 | $16,078.20 |
20,000 | $1.25998 | $25,199.60 |
28,000 | $1.22369 | $34,263.32 |