ptslr1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptslr1210
PTSLR surface mount low resistance PTC resettable fuses

PTSLR12106V700

DigiKey Part Number
283-PTSLR12106V700TR-ND - Tape & Reel (TR)
283-PTSLR12106V700CT-ND - Cut Tape (CT)
283-PTSLR12106V700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12106V700
Description
PTC RESET FUSE 7A 6V 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 7 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
6V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
14 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
8 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.135" L x 0.110" W (3.43mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
5$3.17000$15.85
10$2.91500$29.15
50$2.42060$121.03
100$2.23340$223.34
250$2.00776$501.94
500$1.85208$926.04
1,000$1.70797$1,707.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.52333$6,093.32
8,000$1.40285$11,222.80
12,000$1.33643$16,037.16
20,000$1.25676$25,135.20
28,000$1.22057$34,175.96
Manufacturers Standard Package